收藏网址

收藏官网,优惠快人一步

您可以尝试通过快捷键 CTRL + D 加入收藏夹

|
|
0755-83865666
|
|
手机立创
|
面板定制
|
消息(0)
|

温馨提示

您上传的BOM清单格式不准确,当前支持上传xls、xlsx、csv、JPG、PNG、JPEG格式,请检查后重新上传

BOM正在分析中...
元器件商城 >
TL5001CPSR

TL5001CPSR

厂商名称:TI德州仪器
TL5001CPSR图片
元件分类:DCDC控制芯片
中文描述:
开关控制器 PWM Controller
英文描述:
PWM Controller with Wide Input Range
数据手册:
在线购买:立即购买
TL5001CPSR概述
The TL7700 is a bipolar integrated circuit designed for use as a reset controller in microcomputer and microprocessor systems.The SENSE voltage can be set to any value greater than 0.5 V using two external resistors.

Circuit function is very stable,with supply voltage in the 1.8-V to 40-V range.Minimum supply current allows use with ac line operation,portable battery operation,and automotive applications.The TL7700 device is designed for operation from–40°C to 85°C.
TL5001CPSR中文参数
制造商:Texas Instruments

产品种类:开关控制器

拓扑结构:Boost,Flyback

输出端数量:1 Output

开关频率:50 kHz to 400 kHz

占空比-最大:100%

输入电压:3.6 V to 40 V

输出电压:1 V to 50 V

输出电流:3 A

最小工作温度:-40 C

最大工作温度:+125 C

安装风格:SMD/SMT

封装/箱体:SOIC-8

封装:Reel

封装:Cut Tape

封装:MouseReel

商标:Texas Instruments

高度:1.95 mm

长度:6.2 mm

工作电源电流:1.1 mA
TL5001CPSR引脚图
TL5001CPSR引脚图
热门型号推荐
SI8233BD-D-ISR IRF3710STRLPBF SN74HC245PW TPS562200DDCT HEF4066BT,653 1N5822RLG LM4040AIM3-2.5/NOPB RT0805BRD0710KL ATMEGA328PB-AU EC12D1524403 74HC138S16-13 STM32F042F4P6 AD8217BRMZ-R7 STM32F103T6U7A DS1302ZN+T&R TNY277PN HEF4011BT,653 BH1750FVI-TR CA3140 APAN3112